G6ZK-1FE-A5VDCTR
vs
G6Z-K-1FEATR-DC5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Manufacturer Series |
G6Z
|
|
Packing Method |
TR
|
TAPE AND REEL
|
Relay Type |
RF RELAY
|
RF RELAY
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.41.00.20
|
Body Breadth |
|
8.6 mm
|
Body Height |
|
9.3 mm
|
Body Length or Diameter |
|
20 mm
|
Characteristic Impedance |
|
50 Ω
|
Coil Current(DC)-Max |
|
0.072 A
|
Coil Operate Voltage(DC) |
|
3.75 V
|
Coil Power |
|
360 mW
|
Coil Release Voltage(DC) |
|
3.75 V
|
Coil Resistance |
|
69 Ω
|
Coil Voltage(DC)-Max |
|
5 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
.5A@30VAC
|
Contact Current(AC)-Max |
|
0.5 A
|
Contact Current(DC)-Max |
|
0.5 A
|
Contact (DC) Max Rating R Load |
|
.5A@30VDC
|
Contact Voltage(AC)-Max |
|
30 V
|
Contact Voltage(DC)-Max |
|
30 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
300000 Cycle(s)
|
Input Power-Max |
|
10 W
|
Insertion Loss-Max |
|
0.3 dB
|
Isolation-Max |
|
30 dB
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
|
10 ms
|
Operating Frequency-Max |
|
2600 MHz
|
Operating Frequency-Min |
|
900 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
|
20mm x 8.6mm x 9.3mm
|
Relay Action |
|
LATCHED
|
Relay Function |
|
SPDT
|
Release Time |
|
10 ms
|
Surface Mount |
|
NO
|
Switching Time |
|
20 ms
|
Termination Type |
|
SOLDER
|
VSWR |
|
1.3
|
|
|
|
Compare G6ZK-1FE-A5VDCTR with alternatives
Compare G6Z-K-1FEATR-DC5 with alternatives