G6Z-U-1FETR-DC12
vs
G6ZU-1FE-TR12VDC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Body Breadth |
8.6 mm
|
8.6 mm
|
Body Height |
9.3 mm
|
9.3 mm
|
Body Length or Diameter |
20 mm
|
20 mm
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Coil Current(DC)-Max |
0.017 A
|
0.017 A
|
Coil Operate Voltage(DC) |
9 V
|
9 V
|
Coil Power |
200 mW
|
200 mW
|
Coil Release Voltage(DC) |
9 V
|
9 V
|
Coil Resistance |
720 Ω
|
720 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.5A@30VAC
|
.01A@30VAC
|
Contact Current(AC)-Max |
0.5 A
|
0.01 A
|
Contact Current(DC)-Max |
0.5 A
|
0.01 A
|
Contact (DC) Max Rating R Load |
.5A@30VDC
|
.01A@30VDC
|
Contact Voltage(AC)-Max |
30 V
|
30 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
300000 Cycle(s)
|
300000 Cycle(s)
|
Input Power-Max |
10 W
|
|
Insertion Loss-Max |
0.5 dB
|
0.5 dB
|
Isolation-Max |
30 dB
|
30 dB
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
10 ms
|
10 ms
|
Operating Frequency-Max |
2600 MHz
|
2600 MHz
|
Operating Frequency-Min |
900 MHz
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Physical Dimension |
20mm x 8.6mm x 9.3mm
|
20mm x 8.6mm x 9.3mm
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
10 ms
|
10 ms
|
Surface Mount |
NO
|
NO
|
Switching Time |
20 ms
|
20 ms
|
Termination Type |
SOLDER
|
SOLDER
|
VSWR |
1.5
|
1.5
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G6Z-U-1FETR-DC12 with alternatives
Compare G6ZU-1FE-TR12VDC with alternatives