G6Z-K-1FA-DC3 vs G6Z-K-1PEA-DC3 feature comparison

G6Z-K-1FA-DC3 OMRON Corporation

Buy Now Datasheet

G6Z-K-1PEA-DC3 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 8.6 mm 8.6 mm
Body Height 8.9 mm 8.9 mm
Body Length or Diameter 20 mm 20 mm
Characteristic Impedance 50 Ω 50 Ω
Coil Current(DC)-Max 0.12 A 0.12 A
Coil Operate Voltage(DC) 2.25 V 2.25 V
Coil Power 360 mW 360 mW
Coil Release Voltage(DC) 2.25 V 2.25 V
Coil Resistance 25 Ω 25 Ω
Coil Voltage(DC)-Max 3 V 3 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .5A@30VAC .5A@30VAC
Contact Current(AC)-Max 0.5 A 0.5 A
Contact Current(DC)-Max 0.5 A 0.5 A
Contact (DC) Max Rating R Load .5A@30VDC .5A@30VDC
Contact Voltage(AC)-Max 30 V 30 V
Contact Voltage(DC)-Max 30 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 300000 Cycle(s) 300000 Cycle(s)
Input Power-Max 10 W 10 W
Insertion Loss-Max 0.3 dB 0.3 dB
Isolation-Max 40 dB 35 dB
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 10 ms 10 ms
Operating Frequency-Max 2600 MHz 2600 MHz
Operating Frequency-Min 900 MHz 900 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Physical Dimension 20mm x 8.6mm x 8.9mm 20mm x 8.6mm x 8.9mm
Relay Action LATCHED LATCHED
Relay Function SPDT SPDT
Relay Type RF RELAY RF RELAY
Release Time 10 ms 10 ms
Surface Mount NO NO
Switching Time 20 ms 20 ms
Termination Type SOLDER SOLDER
VSWR 1.3 1.3
Base Number Matches 1 1

Compare G6Z-K-1FA-DC3 with alternatives

Compare G6Z-K-1PEA-DC3 with alternatives