G6SU-2F-DC5
vs
TX2SL-L-12V-Z-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON ELECTRONICS INC
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.49.00.50
|
Samacsys Manufacturer |
Omron Electronics
|
|
Body Breadth |
7.3 mm
|
7.4 mm
|
Body Height |
9.2 mm
|
8.2 mm
|
Body Length or Diameter |
14.8 mm
|
15 mm
|
Coil Current(DC)-Max |
0.02 A
|
0.008 A
|
Coil Operate Voltage(DC) |
3.75 V
|
9 V
|
Coil Power |
100 mW
|
100 mW
|
Coil Release Voltage(DC) |
3.75 V
|
9 V
|
Coil Resistance |
250 Ω
|
1440 Ω
|
Coil Voltage(DC)-Max |
5 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.5A@125VAC
|
|
Contact Current(AC)-Max |
0.5 A
|
|
Contact Current(DC)-Max |
2 A
|
1 A
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
1A@220VDC
|
Contact Voltage(AC)-Max |
125 V
|
|
Contact Voltage(DC)-Max |
30 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
DC
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
4.5 ms
|
4 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
BOX; TAPE AND REEL
|
Physical Dimension |
14.8mm x 7.3mm x 9.2mm
|
15mm x 7.4mm x 8.2mm
|
Reference Standard |
CSA; UL
|
BSI; CSA; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4.5 ms
|
4 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Electrical Life |
|
100000 Cycle(s)
|
Sealing |
|
WATER PROOF
|
|
|
|
Compare G6SU-2F-DC5 with alternatives
Compare TX2SL-L-12V-Z-1 with alternatives