G6SK-2G-TRDC12 vs UA2-1.5SNRJ feature comparison

G6SK-2G-TRDC12 OMRON Corporation

Buy Now Datasheet

UA2-1.5SNRJ TOKIN Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP NEC TOKIN CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 7.3 mm 5.7 mm
Body Height 9.2 mm 8 mm
Body Length or Diameter 14.8 mm 10.6 mm
Coil Current(DC)-Max 0.017 A 0.067 A
Coil Operate Voltage(DC) 9 V 1.13 V
Coil Power 200 mW 100 mW
Coil Release Voltage(DC) 9 V 1.13 V
Coil Resistance 720 Ω 22.5 Ω
Coil Voltage(DC)-Max 12 V 1.5 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 62.5VA@250VAC
Contact (AC) Max Rating R Load .5A@125VAC .3A@125VAC
Contact Current(AC)-Max 0.5 A 0.3 A
Contact Current(DC)-Max 2 A 1 A
Contact (DC) Max Power Rating R Load 60W@220VDC
Contact (DC) Max Rating R Load 2A@30VDC 1A@30VDC
Contact Resistance 75 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 10
Operate Time 4.5 ms 2 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TUBE
Physical Dimension 14.8mm x 7.3mm x 9.2mm 10.6mm x 5.7mm x 8mm
Reference Standard CSA; UL CSA; EN; IEC; TUV; UL
Relay Action LATCHED LATCHED
Relay Form 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 4.5 ms 1 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes

Compare G6SK-2G-TRDC12 with alternatives

Compare UA2-1.5SNRJ with alternatives