G6S-2G-Y-TRDC5
vs
TX2SA-L-1.5V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.49.00.50
|
Body Breadth |
7.3 mm
|
7.4 mm
|
Body Height |
9.2 mm
|
8.2 mm
|
Body Length or Diameter |
14.8 mm
|
15 mm
|
Coil Current(DC)-Max |
0.04 A
|
0.067 A
|
Coil Operate Voltage(DC) |
3.75 V
|
1.13 V
|
Coil Power |
200 mW
|
100 mW
|
Coil Release Voltage(DC) |
0.5 V
|
1.13 V
|
Coil Resistance |
125 Ω
|
22.5 Ω
|
Coil Voltage(DC)-Max |
5 V
|
1.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.5A@125VAC
|
|
Contact Current(AC)-Max |
0.5 A
|
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
2A@220VDC
|
Contact Voltage(AC)-Max |
125 V
|
|
Contact Voltage(DC)-Max |
30 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
DC
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
4.5 ms
|
4 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TUBE
|
Physical Dimension |
14.8mm x 7.3mm x 9.2mm
|
15mm x 7.4mm x 8.2mm
|
Reference Standard |
CSA; UL
|
BSI; CSA; UL
|
Relay Action |
MOMENTARY
|
LATCHED
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4.5 ms
|
4 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
LOW PROFILE
|
Coil Voltage-Nom |
|
1.5 V
|
Contact (DC) Max Power Rating R Load |
|
60W@220VDC
|
Contact Resistance |
|
100 mΩ
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Material |
|
Silver
|
End Contact Plating |
|
GOLD
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
Number of Terminals |
|
8
|
Relay Form |
|
2 FORM C
|
Sealing |
|
WATER PROOF
|
|
|
|
Compare G6S-2G-Y-TRDC5 with alternatives
Compare TX2SA-L-1.5V with alternatives