G6S-2G-Y-TR-DC5
vs
TX2SA-L-9V-1-X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON ELECTRONICS INC
PANASONIC CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.49.00.50
Body Breadth
7.3 mm
7.4 mm
Body Height
9.2 mm
8.2 mm
Body Length or Diameter
14.8 mm
15 mm
Coil Current(DC)-Max
0.04 A
0.011 A
Coil Operate Voltage(DC)
3.75 V
6.75 V
Coil Power
200 mW
100 mW
Coil Release Voltage(DC)
0.5 V
6.75 V
Coil Resistance
125 Ω
810 Ω
Coil Voltage(DC)-Max
5 V
9 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
.5A@125VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
2 A
1 A
Contact (DC) Max Rating R Load
2A@30VDC
1A@220VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
220 V
Contact/Output Supply Type
AC/DC
DC
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
4.5 ms
4 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Physical Dimension
14.8mm x 7.3mm x 9.2mm
15mm x 7.4mm x 8.2mm
Reference Standard
CSA; UL
BSI; CSA; UL
Relay Action
MOMENTARY
LATCHED
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4.5 ms
4 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Additional Feature
LOW PROFILE
Coil Voltage-Nom
9 V
Contact (DC) Max Power Rating R Load
30W@220VDC
Contact Resistance
100 mΩ
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Palladium
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
8
Relay Form
2 FORM C
Sealing
WATER PROOF
Compare G6S-2G-Y-TR-DC5 with alternatives
Compare TX2SA-L-9V-1-X with alternatives