G6S-2F-Y-TRDC4.5
vs
TX2SL-L-12V-Z-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
OMRON CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.49.00.50
Body Breadth
7.3 mm
7.4 mm
Body Height
9.2 mm
8.2 mm
Body Length or Diameter
14.8 mm
15 mm
Coil Current(DC)-Max
0.045 A
0.008 A
Coil Operate Voltage(DC)
3.375 V
9 V
Coil Power
200 mW
100 mW
Coil Release Voltage(DC)
0.45 V
9 V
Coil Resistance
101 Ω
1440 Ω
Coil Voltage(DC)-Max
4.5 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
.5A@125VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
2 A
1 A
Contact (DC) Max Rating R Load
2A@30VDC
1A@220VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
220 V
Contact/Output Supply Type
AC/DC
DC
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
4.5 ms
4 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
BOX; TAPE AND REEL
Physical Dimension
14.8mm x 7.3mm x 9.2mm
15mm x 7.4mm x 8.2mm
Reference Standard
CSA; UL
BSI; CSA; UL
Relay Action
MOMENTARY
LATCHED
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4.5 ms
4 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Electrical Life
100000 Cycle(s)
Sealing
WATER PROOF
Compare G6S-2F-Y-TRDC4.5 with alternatives
Compare TX2SL-L-12V-Z-1 with alternatives