G6KU-2F-Y-TRDC3 vs UA2-1.5SNU feature comparison

G6KU-2F-Y-TRDC3 OMRON Corporation

Buy Now Datasheet

UA2-1.5SNU TOKIN Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP NEC TOKIN CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 6.5 mm 5.7 mm
Body Height 5.2 mm 8 mm
Body Length or Diameter 10 mm 10.6 mm
Coil Current(DC)-Max 0.033 A 0.067 A
Coil Operate Voltage(DC) 2.25 V 1.13 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) 2.25 V 1.13 V
Coil Resistance 91 Ω 22.5 Ω
Coil Voltage(DC)-Max 4.5 V 1.5 V
Coil Voltage-Nom 3 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .3A@125VAC .3A@125VAC
Contact Current(AC)-Max 0.3 A 0.3 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 8
Operate Time 3 ms 2 ms
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH TUBE
Physical Dimension 10mm x 6.5mm x 5.2mm 10.6mm x 5.7mm x 8mm
Reference Standard BSI; CSA; UL CSA; EN; IEC; TUV; UL
Relay Action LATCHED LATCHED
Relay Form 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 3 ms 1 ms
Sealing SEALED TYPE
Surface Mount NO NO
Terminal Finish Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 3
Pbfree Code Yes

Compare G6KU-2F-Y-TRDC3 with alternatives

Compare UA2-1.5SNU with alternatives