G6K-2P-YDC9
vs
G6K-2P-Y-DC9
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
6.5 mm
|
6.5 mm
|
Body Height |
5 mm
|
5 mm
|
Body Length or Diameter |
10 mm
|
10 mm
|
Coil Current(DC)-Max |
0.011 A
|
0.011 A
|
Coil Operate Voltage(DC) |
7.2 V
|
7.2 V
|
Coil Power |
100 mW
|
100 mW
|
Coil Release Voltage(DC) |
0.9 V
|
0.9 V
|
Coil Resistance |
795 Ω
|
795 Ω
|
Coil Voltage(DC)-Max |
9 V
|
13.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.3A@125VAC
|
.3A@125VAC
|
Contact Current(AC)-Max |
0.3 A
|
0.3 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@30VDC
|
1A@30VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Manufacturer Series |
G6K
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
6 ms
|
3 ms
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
10mm x 6.5mm x 5mm
|
10mm x 6.5mm x 5mm
|
Reference Standard |
CSA; UL
|
BSI; CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
3 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.41.00.20
|
Coil Voltage-Nom |
|
9 V
|
Contact Resistance |
|
100 mΩ
|
End Contact Material |
|
Silver
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
8
|
Packing Method |
|
TUBE
|
Relay Form |
|
2 FORM C
|
Sealing |
|
SEALED TYPE
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Length |
|
0.003500127000254001 inch
|
|
|
|
Compare G6K-2P-YDC9 with alternatives
Compare G6K-2P-Y-DC9 with alternatives