G6K-2P-Y-DC4.5 vs TX2SA-L-9V-1-X feature comparison

G6K-2P-Y-DC4.5 OMRON Corporation

Buy Now Datasheet

TX2SA-L-9V-1-X Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP PANASONIC CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.49.00.50
Factory Lead Time 14 Weeks
Body Breadth 6.5 mm 7.4 mm
Body Height 5 mm 8.2 mm
Body Length or Diameter 10 mm 15 mm
Coil Current(DC)-Max 0.023 A 0.011 A
Coil Operate Voltage(DC) 3.6 V 6.75 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) 0.45 V 6.75 V
Coil Resistance 194 Ω 810 Ω
Coil Voltage(DC)-Max 6.75 V 9 V
Coil Voltage-Nom 4.5 V 9 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .3A@125VAC
Contact Current(AC)-Max 0.3 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@220VDC
Contact Resistance 100 mΩ 100 mΩ
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 30 V 220 V
Contact/Output Supply Type AC/DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Silver Palladium
Input Switching Control Type Random Random
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Terminals 8 8
Operate Time 3 ms 4 ms
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TAPE AND REEL
Physical Dimension 10mm x 6.5mm x 5mm 15mm x 7.4mm x 8.2mm
Reference Standard BSI; CSA; UL BSI; CSA; UL
Relay Action MOMENTARY LATCHED
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 3 ms 4 ms
Sealing SEALED TYPE WATER PROOF
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Length 0.003500127000254001 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Additional Feature LOW PROFILE
Contact (DC) Max Power Rating R Load 30W@220VDC
End Contact Plating GOLD

Compare G6K-2P-Y-DC4.5 with alternatives

Compare TX2SA-L-9V-1-X with alternatives