G6K-2F-TR-DC24
vs
G6K-2F-Y-DC24
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Factory Lead Time
37 Weeks
Body Breadth
6.5 mm
6.5 mm
Body Height
5.2 mm
5.2 mm
Body Length or Diameter
10 mm
10 mm
Coil Current(DC)-Max
0.005 A
0.005 A
Coil Operate Voltage(DC)
19.2 V
19.2 V
Coil Power
100 mW
100 mW
Coil Release Voltage(DC)
2.4 V
2.4 V
Coil Resistance
5220 Ω
5220 Ω
Coil Voltage(DC)-Max
36 V
36 V
Coil Voltage-Nom
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
.3A@125VAC
.3A@125VAC
Contact Current(AC)-Max
0.3 A
0.3 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@30VDC
1A@30VDC
Contact Resistance
100 mΩ
100 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
30 V
30 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver
Silver
Input Switching Control Type
Random
Random
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Terminals
8
8
Operate Time
3 ms
3 ms
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR, 13 INCH
TUBE
Physical Dimension
10mm x 6.5mm x 5.2mm
10mm x 6.5mm x 5.2mm
Reference Standard
BSI; CSA; UL
BSI; CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
3 ms
3 ms
Sealing
SEALED TYPE
SEALED TYPE
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare G6K-2F-TR-DC24 with alternatives
Compare G6K-2F-Y-DC24 with alternatives