G6K-2F-DC5 vs G6K-2F-Y-DC5 feature comparison

G6K-2F-DC5 OMRON Corporation

Buy Now Datasheet

G6K-2F-Y-DC5 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Factory Lead Time 12 Weeks
Additional Feature LOW PROFILE
Body Breadth 6.5 mm 6.5 mm
Body Height 5.2 mm 5.2 mm
Body Length or Diameter 10 mm 10 mm
Coil Current(DC)-Max 0.021 A 0.021 A
Coil Operate Voltage(DC) 4 V 4 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) 0.5 V 0.5 V
Coil Resistance 237 Ω 237 Ω
Coil Voltage(DC)-Max 5 V 7.5 V
Coil Voltage-Nom 5 V 5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 37.5VA@125VAC
Contact (AC) Max Rating R Load .3A@125VAC .3A@125VAC
Contact Current(AC)-Max 1 A 0.3 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Resistance 100 mΩ 100 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Silver
Input Switching Control Type Random Random
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Terminals 8 8
Operate Time 3 ms 3 ms
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Physical Dimension 10mm x 6.5mm x 5.2mm 10mm x 6.5mm x 5.2mm
Reference Standard BSI; CSA; UL BSI; CSA; UL
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 3 ms 3 ms
Sealing SEALED TYPE SEALED TYPE
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare G6K-2F-DC5 with alternatives

Compare G6K-2F-Y-DC5 with alternatives