G6HU-2-U6VDC
vs
UD2-12SNRN-R6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OMRON CORP
NEC TOKIN CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
9.3 mm
6.5 mm
Body Height
5.4 mm
5.8 mm
Body Length or Diameter
14.3 mm
10.6 mm
Coil Current(DC)-Max
0.017 A
0.008 A
Coil Operate Voltage(DC)
4.5 V
9 V
Coil Power
100 mW
100 mW
Coil Release Voltage(DC)
4.5 V
9 V
Coil Resistance
360 Ω
1440 Ω
Coil Voltage(DC)-Max
6 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
1A@125VAC
1A@250VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@110VDC
1A@220VDC
Contact Voltage(AC)-Max
125 V
250 V
Contact Voltage(DC)-Max
110 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
200000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
SURFACE MOUNT-STRAIGHT
Operate Time
3 ms
2 ms
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
14.3mm X 9.3mm X 5.4mm
10.6mm x 6.5mm x 5.8mm
Reference Standard
CSA; UL
CSA; TUV; UL
Relay Action
LATCHED
LATCHED
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
3 ms
1 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Packing Method
TAPE AND REEL
Compare G6HU-2-U6VDC with alternatives
Compare UD2-12SNRN-R6 with alternatives