G6HU-2-U6VDC vs TX2SA-L-9V-1-X feature comparison

G6HU-2-U6VDC OMRON Corporation

Buy Now Datasheet

TX2SA-L-9V-1-X Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OMRON CORP PANASONIC CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 9.3 mm 7.4 mm
Body Height 5.4 mm 8.2 mm
Body Length or Diameter 14.3 mm 15 mm
Coil Current(DC)-Max 0.017 A 0.011 A
Coil Operate Voltage(DC) 4.5 V 6.75 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) 4.5 V 6.75 V
Coil Resistance 360 Ω 810 Ω
Coil Voltage(DC)-Max 6 V 9 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 1A@125VAC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@110VDC 1A@220VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 110 V 220 V
Contact/Output Supply Type AC/DC DC
Electrical Life 200000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT SURFACE MOUNT-STRAIGHT
Operate Time 3 ms 4 ms
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 14.3mm X 9.3mm X 5.4mm 15mm x 7.4mm x 8.2mm
Reference Standard CSA; UL BSI; CSA; UL
Relay Action LATCHED LATCHED
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 3 ms 4 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature LOW PROFILE
Coil Voltage-Nom 9 V
Contact (DC) Max Power Rating R Load 30W@220VDC
Contact Resistance 100 mΩ
End Contact Material Silver Palladium
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Number of Terminals 8
Packing Method TAPE AND REEL
Relay Form 2 FORM C
Sealing WATER PROOF

Compare G6HU-2-U6VDC with alternatives

Compare TX2SA-L-9V-1-X with alternatives