G6A-474P-ST40-US-DC48
vs
FBR244ND024/02CT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
|
Body Breadth |
10.1 mm
|
|
Body Height |
8.4 mm
|
|
Body Length or Diameter |
35.4 mm
|
|
Coil Current(DC)-Max |
0.008 A
|
|
Coil Operate Voltage(DC) |
33.6 V
|
|
Coil Power |
400 mW
|
|
Coil Release Voltage(DC) |
4.8 V
|
|
Coil Resistance |
5760 Ω
|
|
Coil Voltage(DC)-Max |
48 V
|
|
Coil Voltage-Nom |
48 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Power Rating R Load |
125VA@250VAC
|
|
Contact (AC) Max Rating R Load |
.5A@125VAC
|
|
Contact Current(AC)-Max |
0.5 A
|
|
Contact Current(DC)-Max |
2 A
|
|
Contact (DC) Max Power Rating R Load |
60W@220VDC
|
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
|
Contact Resistance |
50 mΩ
|
|
Contact Voltage(AC)-Max |
125 V
|
|
Contact Voltage(DC)-Max |
30 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Electrical Life |
500000 Cycle(s)
|
|
End Contact Material |
Silver
|
|
End Contact Plating |
GOLD
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
|
Number of Terminals |
14
|
|
Operate Time |
7 ms
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Physical Dimension |
35.4mm x 10.1mm x 8.4mm
|
|
Reference Standard |
CSA; UL
|
|
Relay Action |
MOMENTARY
|
|
Relay Form |
4 FORM C
|
|
Relay Function |
4PDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
|
Surface Mount |
NO
|
|
Terminal Length |
0.002999745999491999 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare G6A-474P-ST40-US-DC48 with alternatives