G6A-234P-ST40-US-DC9
vs
V23042A2003B101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OMRON CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.49.00.50
Body Breadth
10.1 mm
10.2 mm
Body Height
8.4 mm
10.7 mm
Body Length or Diameter
20.2 mm
20.2 mm
Coil Current(DC)-Max
0.044 A
0.022 A
Coil Operate Voltage(DC)
6.3 V
8.4 V
Coil Power
400 mW
260 mW
Coil Release Voltage(DC)
0.9 V
1.2 V
Coil Resistance
203 Ω
600 Ω
Coil Voltage(DC)-Max
9 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
.6A@125VAC
5A@220VAC
Contact Current(AC)-Max
0.6 A
5 A
Contact Current(DC)-Max
1 A
5 A
Contact (DC) Max Rating R Load
1A@30VDC
5A@250VDC
Contact Voltage(AC)-Max
125 V
220 V
Contact Voltage(DC)-Max
30 V
250 V
Contact/Output Supply Type
AC/DC
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
5.5 ms
8 ms
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
20.2mm X 10.1mm X 8.4mm
20.2mm X 10.2mm X 10.7mm
Reference Standard
CSA; UL
CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
3.5 ms
6 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Electrical Life
100000 Cycle(s)
Compare G6A-234P-ST40-US-DC9 with alternatives
Compare V23042A2003B101 with alternatives