G65SC112DI-1 vs MC68A09ECP feature comparison

G65SC112DI-1 GTE Microcircuits

Buy Now Datasheet

MC68A09ECP Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GTE MICROCIRCUITS MOTOROLA INC
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
JESD-30 Code R-CDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Speed 1 MHz 1.5 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 3
Part Package Code DIP
Pin Count 40
Address Bus Width 16
Boundary Scan NO
Clock Frequency-Max 1.5 MHz
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
Length 52.07 mm
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Width 15.24 mm

Compare MC68A09ECP with alternatives