G65SC112CW-2 vs G65SC112PI-1 feature comparison

G65SC112CW-2 California Micro Devices

Buy Now Datasheet

G65SC112PI-1 California Micro Devices

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA MICRO DEVICES CORP CALIFORNIA MICRO DEVICES CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 2 MHz 1 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-CDIP-T40 R-PDIP-T40
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 2 2
Number of Serial I/Os
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.72 mm 5.72 mm
Speed 2 MHz 1 MHz
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP40,.6
Supply Current-Max 4 mA
Terminal Finish TIN LEAD

Compare G65SC112CW-2 with alternatives

Compare G65SC112PI-1 with alternatives