G65SC102APS-5
vs
Z0840004DSC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
ZILOG INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
40
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T40
R-GDIP-T40
Low Power Mode
NO
YES
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Speed
5 MHz
4 MHz
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
NMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Additional Feature
DRAM REFRESH COUNTER
Clock Frequency-Max
4 MHz
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
On Chip Data RAM Width
RAM (words)
0
Seated Height-Max
7.366 mm
Supply Current-Max
200 mA
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare G65SC102APS-5 with alternatives
Compare Z0840004DSC with alternatives