G65SC02-AC-4 vs Z0800206CMB feature comparison

G65SC02-AC-4 California Micro Devices

Buy Now Datasheet

Z0800206CMB Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CALIFORNIA MICRO DEVICES CORP E2V TECHNOLOGIES PLC
Part Package Code DIP
Package Description DIP, DIP40,.6 ,
Pin Count 40
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16
Bit Size 8
Boundary Scan NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-CDIP-T40
JESD-609 Code e0
Low Power Mode NO
Number of Terminals 40
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.72 mm
Speed 4 MHz
Supply Current-Max 16 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR
Base Number Matches 1 2

Compare G65SC02-AC-4 with alternatives