G5V-2-H1-DC24
vs
MR62-24UKSR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON ELECTRONICS INC
|
NEC TOKIN CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Omron Electronics
|
|
Body Breadth |
10.1 mm
|
9.8 mm
|
Body Height |
11.5 mm
|
11.4 mm
|
Body Length or Diameter |
20.5 mm
|
20.2 mm
|
Coil Current(DC)-Max |
0.008 A
|
0.023 A
|
Coil Operate Voltage(DC) |
18 V
|
16.8 V
|
Coil Power |
150 mW
|
550 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.3 V
|
Coil Resistance |
2880 Ω
|
1050 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.6A@125VAC
|
1A@125VAC
|
Contact Current(AC)-Max |
0.6 A
|
1 A
|
Contact Current(DC)-Max |
1 A
|
2 A
|
Contact (DC) Max Rating R Load |
1A@24VDC
|
2A@30VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
24 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
JESD-609 Code |
e4
|
|
Manufacturer Series |
G5V-2
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
7.5 ms
|
3.5 ms
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Physical Dimension |
20.5mm x 10.1mm x 11.5mm
|
20.2mm X 9.8mm X 11.4mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6.5 ms
|
2 ms
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.41.00.20
|
Electrical Life |
|
1000000 Cycle(s)
|
Packing Method |
|
TUBE
|
Sealing |
|
SEALED TYPE
|
|
|
|
Compare G5V-2-H1-DC24 with alternatives
Compare MR62-24UKSR with alternatives