G5RL-U1A-EDC3
vs
G5RL-K1A-EDC5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Base Number Matches
1
1
HTS Code
8536.41.00.50
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Operate Voltage(DC)
3.5 V
Coil Release Voltage(DC)
3.5 V
Coil Resistance
33.3 Ω
Coil Voltage(DC)-Max
6.5 V
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact (DC) Max Rating R Load
16A@24VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
Electrical Life
50000 Cycle(s)
End Contact Material
Silver Alloy
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
7
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; UL; VDE
Relay Form
1 FORM A
Relay Function
SPST
Release Time
10 ms
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Compare G5RL-U1A-EDC3 with alternatives
Compare G5RL-K1A-EDC5 with alternatives