G5LE-1A4-ACD-DC24
vs
G5LE-1A-CF-DC24
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
HTS Code
8536.41.00.20
Body Breadth
16.5 mm
Body Height
19 mm
Body Length or Diameter
22.5 mm
Coil Current(DC)-Max
0.017 A
Coil Operate Voltage(DC)
18 V
Coil Power
400 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
1440 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
8 A
Contact (DC) Max Rating R Load
8A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
36000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
10.6 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Packing Method
TRAY
Physical Dimension
22.5mm x 16.5mm x 19mm
Reference Standard
CSA; UL; VDE
Relay Action
MOMENTARY
Relay Function
SPST
Release Time
12.2 ms
Surface Mount
NO
Termination Type
SOLDER
Compare G5LE-1A4-ACD-DC24 with alternatives
Compare G5LE-1A-CF-DC24 with alternatives