G5LE-1-ACD-DC24
vs
G5LE-1A4-ASI-DC24
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.41.00.20
|
Body Breadth |
|
16.5 mm
|
Body Height |
|
19 mm
|
Body Length or Diameter |
|
22.5 mm
|
Coil Current(DC)-Max |
|
0.017 A
|
Coil Operate Voltage(DC) |
|
18 V
|
Coil Power |
|
400 mW
|
Coil Release Voltage(DC) |
|
2.4 V
|
Coil Resistance |
|
1440 Ω
|
Coil Voltage(DC)-Max |
|
24 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
10A@250VAC
|
Contact Current(AC)-Max |
|
10 A
|
Contact Current(DC)-Max |
|
8 A
|
Contact (DC) Max Rating R Load |
|
8A@30VDC
|
Contact Voltage(AC)-Max |
|
250 V
|
Contact Voltage(DC)-Max |
|
30 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
36000 Cycle(s)
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
|
10.6 ms
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Packing Method |
|
TRAY
|
Physical Dimension |
|
22.5mm x 16.5mm x 19mm
|
Reference Standard |
|
CSA; UL; VDE
|
Relay Action |
|
MOMENTARY
|
Relay Function |
|
SPST
|
Release Time |
|
12.2 ms
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
|
|
|
Compare G5LE-1-ACD-DC24 with alternatives
Compare G5LE-1A4-ASI-DC24 with alternatives