G57-016-020-HJBAA vs 178327-5 feature comparison

G57-016-020-HJBAA Mitsumi Electric Co Ltd

Buy Now Datasheet

178327-5 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MITSUMI ELECTRIC CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Information G58-016-5577A 178289-7
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 14 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.568 inch
Body Depth 0.85 inch
Body Length 1.601 inch
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Durability 100 Cycles
EMI Shielded NO
Insertion Force-Max 4.8928 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Mains Connector Rating 8A
Mating Contact Pitch 0.15 inch
Mating Contact Row Spacing 0.2 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Panel Mount NO
Plating Thickness 80u inch
Polarization Key POLARIZED
Rated Current (Signal) 8 A
Reference Standard UL
Terminal Length 0.149 inch
Terminal Pitch 3.81 mm
UL Flammability Code 94V-0
Withdrawl Force-Min .4726 N

Compare G57-016-020-HJBAA with alternatives

Compare 178327-5 with alternatives