G43DB104M vs 23AR100KLFTB feature comparison

G43DB104M Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet

23AR100KLFTB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOKYO COSMOS ELECTRIC CO LTD TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Rectangular Trimmer Pot
Ganging Number 1
Mounting Feature SURFACE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.5 mm 2.7 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 4.5 mm 4.5 mm
Packing Method Bulk Tube
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance Law LINEAR
Resistor Type TRIMMER POTENTIOMETER
Rotational Angle 210 deg 200 deg
Size Code 2018 2018
Surface Mount YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape HOOK
Tolerance 20% 20%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Resistance 100000 Ω

Compare G43DB104M with alternatives

Compare 23AR100KLFTB with alternatives