G4298-104704 vs BB8094FG605-R feature comparison

G4298-104704 Wieson Technologies Co Ltd

Buy Now Datasheet

BB8094FG605-R GTK UK Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WIESON TECHNOLOGIES CO LTD GTK UK LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT & TAPE/REEL PKG
Body Breadth 0.109 inch 0.161 inch
Body Depth 0.051 inch 0.238 inch
Body Length 0.785 inch 1.575 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON PD-NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.016 inch 0.031 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.7592 mm 4.2926 mm
Plating Thickness 30u inch FLASH inch
Reference Standard UL UL
Terminal Pitch 0.4064 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 94 94
Base Number Matches 1 1
Board Mounting Option PEG
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 100000000 Ω
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A

Compare G4298-104704 with alternatives

Compare BB8094FG605-R with alternatives