G3VM-WL
vs
G2-1A06-ST
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
CRYDOM INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.1 A
|
|
On-state Resistance-Max |
35 Ω
|
18 Ω
|
Operating Temperature-Max |
65 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G3VM-WL with alternatives
Compare G2-1A06-ST with alternatives