G3VM-62J1
vs
LCA125
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
OMRON CORP
|
IXYS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Samacsys Manufacturer |
Omron Electronics
|
|
Additional Feature |
UL RECOGNIZED
|
HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.05 A
|
Isolation Voltage-Max |
1500 V
|
3750 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.4 A
|
0.17 A
|
On-state Resistance-Max |
2 Ω
|
16 Ω
|
Operating Temperature-Max |
65 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
3
|
Package Description |
|
DIP-6
|
Control Current |
|
0.005 A
|
Control Voltage |
|
0.9 V
|
Input Type |
|
DC
|
JESD-609 Code |
|
e3
|
Output Circuit Type |
|
MOSFET
|
Overall Height |
|
3 mm
|
Overall Length |
|
9 mm
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare G3VM-62J1 with alternatives
Compare LCA125 with alternatives