G3VM-401EY(TR) vs G3VM-401BY feature comparison

G3VM-401EY(TR) OMRON Corporation

Buy Now Datasheet

G3VM-401BY OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.12 A 0.12 A
On-state Resistance-Max 35 Ω 35 Ω
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1