G3VM-354C1 vs OCM407LD feature comparison

G3VM-354C1 OMRON Corporation

Buy Now Datasheet

OCM407LD OKI Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP OKI ELECTRIC INDUSTRY CO LTD
Package Description ROHS COMPLIANT PACKAGE-8 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.025 A 0.05 A
Isolation Voltage-Max 2500 V 4000 V
Number of Elements 2 2
On-State Current-Max 0.1 A 0.25 A
On-state Resistance-Max 50 Ω 3 Ω
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1

Compare G3VM-354C1 with alternatives

Compare OCM407LD with alternatives