G3VM-354C1
vs
OCM210
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OKI ELECTRIC INDUSTRY CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Samacsys Manufacturer |
Omron Electronics
|
|
Additional Feature |
UL RECOGNIZED
|
BI-DIRECTIONAL, UL RECOGNIZED, HIGH RELIABILITY
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.025 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
1500 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.1 A
|
0.35 A
|
On-state Resistance-Max |
50 Ω
|
2 Ω
|
Operating Temperature-Max |
65 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G3VM-354C1 with alternatives
Compare OCM210 with alternatives