G3VM-354C1
vs
G3VM-61E1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-8
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Samacsys Manufacturer |
Omron Electronics
|
Omron Electronics
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
0.025 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.1 A
|
0.5 A
|
On-state Resistance-Max |
50 Ω
|
2 Ω
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Control Current |
|
5 A
|
Control Voltage |
|
1 V
|
Input Type |
|
DC
|
Mounting Feature |
|
SURFACE MOUNT
|
Output Circuit Type |
|
MOSFET
|
Overall Height |
|
3.65 mm
|
Overall Length |
|
7.12 mm
|
Packing Method |
|
TUBE
|
Surface Mount |
|
YES
|
|
|
|
Compare G3VM-354C1 with alternatives
Compare G3VM-61E1 with alternatives