G3VM-201H1
vs
G3VM-WL
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
SOP-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Factory Lead Time |
19 Weeks, 1 Day
|
|
Samacsys Manufacturer |
Omron Electronics
|
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
1500 V
|
2500 V
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.13 A
|
0.1 A
|
On-state Resistance-Max |
8 Ω
|
35 Ω
|
Operating Temperature-Max |
60 °C
|
65 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
UL RECOGNIZED
|
|
|
|
Compare G3VM-201H1 with alternatives
Compare G3VM-WL with alternatives