G3NA-205B-AC200-240
vs
G3M-203PLDC24
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL CERTIFIED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
|
Input Type |
AC
|
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
Triac
|
|
Overall Height |
27 mm
|
|
Overall Length |
58 mm
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
SIP-4
|
On-State Current-Max |
|
3 A
|
|
|
|
Compare G3NA-205B-AC200-240 with alternatives
Compare G3M-203PLDC24 with alternatives