G3MC-202PL vs G3MB-202PL-DC5 feature comparison

G3MC-202PL OMRON Corporation

Buy Now Datasheet

G3MB-202PL-DC5 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SINGLE SINGLE
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
On-State Current-Max 2 A 2 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1
Package Description SIP-4
Additional Feature UL RECOGNIZED
Forward Current-Max 0.02 A

Compare G3MC-202PL with alternatives

Compare G3MB-202PL-DC5 with alternatives