G3MC-202P-VD-1-DC5
vs
G3MC-202P-VD-DC12
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
COMPACT PACKAGE-4
|
COMPACT PACKAGE-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, ZERO VOLTAGE CROSSING, VDE APPROVED
|
UL RECOGNIZED, ZERO VOLTAGE CROSSING, VDE APPROVED
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
2 A
|
2 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G3MC-202P-VD-1-DC5 with alternatives
Compare G3MC-202P-VD-DC12 with alternatives