G3MC-101P vs G3MC-202P-DC5 feature comparison

G3MC-101P OMRON Corporation

Buy Now Datasheet

G3MC-202P-DC5 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SINGLE SINGLE
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
On-State Current-Max 1 A 2 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 29 1
Package Description COMPACT PACKAGE-4
Samacsys Manufacturer Omron Electronics
Additional Feature UL RECOGNIZED, ZERO VOLTAGE CROSSING

Compare G3MC-101P with alternatives

Compare G3MC-202P-DC5 with alternatives