G3M-203PLDC24 vs G3NA-205B-AC100-120 feature comparison

G3M-203PLDC24 OMRON Corporation

Buy Now Datasheet

G3NA-205B-AC100-120 OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description SIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL CERTIFIED
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
On-State Current-Max 3 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 3
Rohs Code Yes
Configuration SINGLE
Input Type AC
Mounting Feature PANEL MOUNT
Output Circuit Type Triac
Overall Height 27 mm
Overall Length 58 mm
Surface Mount NO

Compare G3M-203PLDC24 with alternatives

Compare G3NA-205B-AC100-120 with alternatives