G32ATB502
vs
G32AB502M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOKYO COSMOS ELECTRIC CO LTD
TOKYO COSMOS ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Single Turn
Ganging Number
1
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2 mm
2 mm
Package Length
3.4 mm
3.4 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Box
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
Resistance
5000 Ω
5000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
POTENTIOMETER
Rotational Angle
220 deg
Size Code
1212
1212
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
20%
20%
Working Voltage
200 V
200 V
Base Number Matches
2
1
Technology
CERMET
Compare G32ATB502 with alternatives
Compare G32AB502M with alternatives