G2RL-2DC5 vs G2RL-2-5VDC feature comparison

G2RL-2DC5 OMRON Corporation

Buy Now Datasheet

G2RL-2-5VDC OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON ELECTRONICS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.49.00.50
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.08 A 0.08 A
Coil Operate Voltage(DC) 3.5 V 3.5 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 0.5 V 0.5 V
Coil Resistance 62.5 Ω 62.5 Ω
Coil Voltage(DC)-Max 5 V 5 V
Coil Voltage-Nom 5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 3000VA@440VAC
Contact (AC) Max Rating R Load 8A@440VAC 8A@250VAC
Contact Current(AC)-Max 8 A 8 A
Contact Current(DC)-Max 8 A 8 A
Contact (DC) Max Rating R Load 8A@300VDC 8A@30VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 440 V 250 V
Contact Voltage(DC)-Max 300 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material Silver Alloy
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 8
Operate Time 15 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Surface Mount NO NO
Terminal Length 0.003500127000254001 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Manufacturer Series G2RL
Terminal Finish NOT SPECIFIED

Compare G2RL-2DC5 with alternatives

Compare G2RL-2-5VDC with alternatives