G2RL-2DC12
vs
RT424012
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
OMRON CORP
TYCO ELECTRONICS ELCON
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.41.00.20
Additional Feature
LOW PROFILE
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
8.4 V
8.4 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
8A@440VAC
8A@400VAC
Contact Current(AC)-Max
8 A
8 A
Contact Current(DC)-Max
8 A
8 A
Contact (DC) Max Rating R Load
8A@300VDC
8A@30VDC
Contact Voltage(AC)-Max
440 V
400 V
Contact Voltage(DC)-Max
300 V
30 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
15 ms
10 ms
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
BULK
Physical Dimension
29mm x 12.7mm x 15.7mm
29mm X 12.7mm X 15.7mm
Reference Standard
CSA; UL; VDE
BEAB; CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Sealing
RT2
Compare G2RL-2DC12 with alternatives