G2RL-2-24VDC
vs
6-1393243-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON ELECTRONICS INC
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
15.7 mm
|
15.7 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Coil Current(DC)-Max |
0.017 A
|
0.067 A
|
Coil Operate Voltage(DC) |
16.8 V
|
4.2 V
|
Coil Power |
400 mW
|
400 mW
|
Coil Release Voltage(DC) |
2.4 V
|
0.6 V
|
Coil Resistance |
1440 Ω
|
90 Ω
|
Coil Voltage(DC)-Max |
24 V
|
6 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
8A@277VAC
|
8A@400VAC
|
Contact Current(AC)-Max |
8 A
|
8 A
|
Contact Current(DC)-Max |
8 A
|
8 A
|
Contact (DC) Max Rating R Load |
8A@30VDC
|
|
Contact Voltage(AC)-Max |
277 V
|
400 V
|
Contact Voltage(DC)-Max |
30 V
|
|
Contact/Output Supply Type |
AC/DC
|
AC
|
Electrical Life |
30000 Cycle(s)
|
30000 Cycle(s)
|
Manufacturer Series |
G2RL
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
PANEL MOUNT
|
Operate Time |
15 ms
|
10 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
29mm x 12.7mm x 15.7mm
|
29mm x 12.7mm x 15.7mm
|
Reference Standard |
CSA; UL; VDE
|
BEAB; CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
|
Termination Type |
SOLDER
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
14 Weeks, 6 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Dielectric Strength Between Coil and Contacts |
|
5000 Vrms
|
Dielectric Strength Between Open Contacts |
|
1000 Vrms
|
End Contact Material |
|
SILVER NICKEL
|
Packing Method |
|
BOX; TUBE
|
Relay Form |
|
2 FORM C
|
Sealing |
|
RT2
|
Weight |
|
13 g
|
|
|
|
Compare G2RL-2-24VDC with alternatives
Compare 6-1393243-1 with alternatives