G2RL-1A4-EDC12 vs G2RL-1ATP7-EDC12 feature comparison

G2RL-1A4-EDC12 OMRON Corporation

Buy Now Datasheet

G2RL-1ATP7-EDC12 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.75
Additional Feature LOW PROFILE LOW PROFILE, QUICK CONNECT TERMINALS ALSO AVAILABLE
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 16 mm
Body Length or Diameter 29 mm 29.6 mm
Coil Current(DC)-Max 0.033 A 0.033 A
Coil Operate Voltage(DC) 8.4 V 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 16A@440VAC 16A@440VAC
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A
Contact (DC) Max Rating R Load 16A@300VDC
Contact Voltage(AC)-Max 440 V 440 V
Contact Voltage(DC)-Max 300 V
Contact/Output Supply Type AC/DC AC
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 15 ms 15 ms
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm 29.6mm x 12.7mm x 16mm
Reference Standard CSA; UL; VDE CSA; UL
Relay Action MOMENTARY MOMENTARY
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Electrical Life 50000 Cycle(s)

Compare G2RL-1A4-EDC12 with alternatives

Compare G2RL-1ATP7-EDC12 with alternatives