G2RL-1A-EDC12 vs 5-1833004-0 feature comparison

G2RL-1A-EDC12 OMRON Corporation

Buy Now Datasheet

5-1833004-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.75
Additional Feature LOW PROFILE
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.033 A 0.033 A
Coil Operate Voltage(DC) 8.4 V 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 16A@440VAC 12A@400VAC
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact (DC) Max Rating R Load 16A@300VDC
Contact Voltage(AC)-Max 440 V 400 V
Contact Voltage(DC)-Max 300 V
Contact/Output Supply Type AC/DC AC
Electrical Life 150000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operate Time 15 ms 8 ms
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE BOX
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm X 12.7mm X 15.7mm
Reference Standard CSA; UL; VDE VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 6 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER/QUICK CONNECT
Base Number Matches 2 1
Samacsys Manufacturer TE Connectivity
Coil Voltage-Nom 12 V
Contact (AC) Max Power Rating R Load 3000VA@400VAC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Input Switching Control Type Random
Number of Terminals 6
Relay Form 1 FORM A
Terminal Length 0.003599187198374397 inch
Weight 14 g

Compare G2RL-1A-EDC12 with alternatives

Compare 5-1833004-0 with alternatives