G2RL-1A-E-12VDC
vs
G2RL-1ATP7-EDC12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
OMRON ELECTRONICS INC
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Additional Feature
LOW PROFILE
LOW PROFILE, QUICK CONNECT TERMINALS ALSO AVAILABLE
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
16 mm
Body Length or Diameter
29 mm
29.6 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
8.4 V
8.4 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
16A@250VAC
16A@440VAC
Contact Current(AC)-Max
16 A
16 A
Contact Current(DC)-Max
16 A
Contact (DC) Max Rating R Load
16A@24VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
440 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
AC
Dielectric Strength Between Coil and Contacts
3536 Vrms
Dielectric Strength Between Open Contacts
707.21 Vrms
Electrical Life
150000 Cycle(s)
50000 Cycle(s)
End Contact Material
Silver Alloy
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e1
Manufacturer Series
G2RL
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
5
Operate Time
15 ms
15 ms
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
5
Physical Dimension
29mm x 12.7mm x 15.7mm
29.6mm x 12.7mm x 16mm
Reference Standard
CSA; UL; VDE
CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
Terminal Length
0.0035 inch
Termination Type
SOLDER
SOLDER
Weight
12 g
Base Number Matches
1
1
ECCN Code
EAR99
Compare G2RL-1A-E-12VDC with alternatives
Compare G2RL-1ATP7-EDC12 with alternatives