G2RL-1A-DC5
vs
G2RL-1A4-E-5VDC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON ELECTRONICS INC
|
OMRON ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Omron Electronics
|
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
15.7 mm
|
15.7 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Coil Current(DC)-Max |
0.08 A
|
0.08 A
|
Coil Operate Voltage(DC) |
3.5 V
|
3.5 V
|
Coil Power |
400 mW
|
400 mW
|
Coil Release Voltage(DC) |
0.5 V
|
0.5 V
|
Coil Resistance |
62.5 Ω
|
62.5 Ω
|
Coil Voltage(DC)-Max |
5 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
12A@440VAC
|
12A@250VAC
|
Contact Current(AC)-Max |
12 A
|
12 A
|
Contact Current(DC)-Max |
12 A
|
12 A
|
Contact (DC) Max Rating R Load |
12A@300VDC
|
12A@24VDC
|
Contact Voltage(AC)-Max |
440 V
|
250 V
|
Contact Voltage(DC)-Max |
300 V
|
24 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Manufacturer Series |
G2RL
|
G2RL
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
|
Physical Dimension |
29mm x 12.7mm x 15.7mm
|
29mm x 12.7mm x 15.7mm
|
Reference Standard |
CSA; UL; VDE
|
CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
NOT SPECIFIED
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW PROFILE
|
Coil Voltage-Nom |
|
5 V
|
Contact (AC) Max Power Rating R Load |
|
4000VA@440VAC
|
Contact Resistance |
|
100 mΩ
|
Dielectric Strength Between Coil and Contacts |
|
3536 Vrms
|
Dielectric Strength Between Open Contacts |
|
707.21 Vrms
|
End Contact Material |
|
Silver Tin Oxide
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e1
|
Number of Terminals |
|
6
|
PCB Hole Count |
|
6
|
Relay Form |
|
1 FORM A
|
Terminal Length |
|
0.0035 inch
|
Weight |
|
12 g
|
|
|
|
Compare G2RL-1A-DC5 with alternatives
Compare G2RL-1A4-E-5VDC with alternatives