G2RL-1A-DC12
vs
1-1649357-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON ELECTRONICS INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Factory Lead Time
15 Weeks
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
8.4 V
8.4 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
12A@440VAC
12A@400VAC
Contact Current(AC)-Max
12 A
16 A
Contact Current(DC)-Max
12 A
16 A
Contact (DC) Max Rating R Load
12A@300VDC
Contact Voltage(AC)-Max
440 V
400 V
Contact Voltage(DC)-Max
300 V
Contact/Output Supply Type
AC/DC
AC
Manufacturer Series
G2RL
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
PANEL MOUNT
Operate Time
15 ms
8 ms
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
BOX
Physical Dimension
29mm x 12.7mm x 15.7mm
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; UL; VDE
UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
6 ms
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
Termination Type
SOLDER
SOLDER/QUICK CONNECT
Base Number Matches
2
1
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Coil Voltage-Nom
12 V
Contact (AC) Max Power Rating R Load
3000VA@400VAC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER NICKEL
Input Switching Control Type
Random
Number of Terminals
6
Relay Form
1 FORM A
Terminal Length
0.003599187198374397 inch
Weight
14 g
Compare G2RL-1A-DC12 with alternatives
Compare 1-1649357-3 with alternatives