G2RL-14-E-12VDC vs RTD14012 feature comparison

G2RL-14-E-12VDC OMRON Corporation

Buy Now Datasheet

RTD14012 TE Connectivity / Elcon Power Connectors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer OMRON ELECTRONICS INC TYCO ELECTRONICS ELCON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature LOW PROFILE
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.033 A 0.033 A
Coil Operate Voltage(DC) 8.4 V 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 12A@250VAC 16A@400VAC
Contact Current(AC)-Max 12 A 16 A
Contact Current(DC)-Max 12 A 20 A
Contact (DC) Max Rating R Load 12A@24VDC 20A@24VDC
Contact Voltage(AC)-Max 250 V 400 V
Contact Voltage(DC)-Max 24 V 24 V
Contact/Output Supply Type AC/DC AC/DC
Manufacturer Series G2RL
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 15 ms 14 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm X 12.7mm X 15.7mm
Reference Standard CSA; UL; VDE BEAB; CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 12 ms
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Termination Type SOLDER SOLDER
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.41.00.50
Electrical Life 6000 Cycle(s)
Packing Method BULK
Sealing RT3

Compare G2RL-14-E-12VDC with alternatives